LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST ST7FLIT19BF0M3

Manufacturer
MPN
ST7FLIT19BF0M3
LCSC Part #
C7090435
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Other 8 Bit 8MHz SOIC-20-300mil Microcontrollers RoHS
DatasheetST ST7FLIT19BF0M3
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingSOIC-20-300mil
ADC (Bit)10bit
Number of I/O17
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM128Byte
Program Storage Size2KB
CPU CoreOther
Core Size8 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The ST7LITE1xB is a member of the ST7 microcontroller family. All ST7 devices are based on a common industry-standard 8-bit core, featuring an enhanced instruction set. The ST7LITE1xB features FLASH memory with byte-by-byte In-Circuit Programming (ICP) and InApplication Programming (IAP) capability. Under software control, the ST7LITE1xB device can be placed in WAIT, SLOW, or HALT mode, reducing power consumption when the application is in idle or standby state. The enhanced instruction set and addressing modes of the ST7 offer both power and flexibility to software developers, enabling the design of highly efficient and compact application code. In addition to standard 8-bit data management, all ST7 microcontrollers feature true bit manipulation, 8x8 unsigned multiplication and indirect addressing modes. The ST7LITE1xB features an on-chip Debug Module (DM) to support In-Circuit Debugging (ICD).

Features

AI Translation
  • up to 4 Kbytes single voltage extended Flash (XFlash) Program memory with read-out protection, In-Circuit Programming and In-Application programming (ICP and IAP). 10K write/ erase cycles guaranteed, data retention: 20 years at 55℃
  • 256 bytes RAM
  • 128 bytes data EEPROM with read-out protection. 300K write/erase cycles guaranteed, data retention: 20 years at 55℃
  • Enhanced reset system
  • Enhanced low voltage supervisor (LVD) for main supply and an auxiliary voltage detector (AVD) with interrupt capability for implementing safe power-down procedures
  • Clock sources: Internal 1% RC oscillator (on ST7FLITE15B and ST7FLITE19B), crystal/ ceramic resonator or external clock
  • Internal 32-MHz input clock for Auto-reload timer
  • Optional x4 or x8 PLL for 4 or 8 MHz internal clock
  • Five Power Saving Modes: Halt, Active-Halt, Auto Wake-up from Halt, Wait and Slow
  • Up to 17 multifunctional bidirectional I/O lines
  • 7 high sink outputs
  • Configurable watchdog timer
  • Two 8-bit Lite Timers with prescaler, 1 realtime base and 1 input capture
  • Two 12-bit Auto-reload Timers with 4 PWM outputs, 1 input capture, 4 output compare and one pulse functions
  • SPI synchronous serial interface
  • 12 interrupt vectors plus TRAP and RESET
  • 15 external interrupt lines (on 4 vectors)
  • 7 input channels
  • Fixed gain Op-amp
  • 13-bit precision for 0 to 430 mV (at 5V VDD)
  • 10-bit precision for 430 mV to 5V (at 5V VDD)
  • 8-bit data manipulation
  • 63 basic instructions with illegal opcode detection
  • 17 main addressing modes
  • 8x8 unsigned multiply instructions
  • Full hardware/software development package
  • DM (Debug Module)