Suntsu Electronics, Inc. SVC75C3A16D2-125.000M
| Manufacturer | |
| MPN | SVC75C3A16D2-125.000M |
| LCSC Part # | C7090263 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 125MHz SMD7050-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature CMOS package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
- Digital TV
- DVD, Set-Top Box
- PCMCIA, XDSL
- Broadband Access
- Base Station
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.468 | $ 35.47 |
| 200+ | $ 14.1524 | $ 2830.48 |
| 500+ | $ 13.6796 | $ 6839.80 |
| 1,000+ | $ 13.4462 | $ 13446.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature CMOS package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
- Digital TV
- DVD, Set-Top Box
- PCMCIA, XDSL
- Broadband Access
- Base Station
C7090263 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SVC75C3B16C2-125.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 10.3085 | ||
| SVC75C3D16B2-125.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 1.5367 | ||
| SVC75C3C16D2-125.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 35.9439 | ||
| SVC75C3C17B2-125.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 1.8108 | ||
| SVC75C3B17A2-125.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 1.7655 | ||
| SVC75C3D48A2-125.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 1.7639 | ||
| SVC75C3A48D2-125.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 35.3868 | ||
| SVC75C3D07D2-125.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 36.2323 | ||
| SVC75C3B07C2-125.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 10.3298 | ||
| SVC75C3C38B2-125.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 2.1124 |

