LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JWT CO4026M00006T8188004

Manufacturer
JWTAsian Brands
MPN
CO4026M00006T8188004
LCSC Part #
C708979
Packaging
SMD1612-4P
Customer #
Key Attributes
SMD1612-4P Crystals RoHS
DatasheetJWT CO4026M00006T8188004
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJWT
PackagingSMD1612-4P
Operating Temperature-40℃~+85℃
Load Capacitance-
Frequency-

Features

AI Translation
  • Standard 1.6 x 1.2 x 0.35 mm ceramic SMD package
  • Tight tolerances and high stability
  • 8 mm tape-and-reel packaging for automated assembly
  • Packaging: 1000/2000/3000 pcs per reel
  • Typical 1.6 x 1.2 x 0.35 mm ceramic SMD package
  • Tight tolerances and stability
  • 8 mm tape-and-reel packaging for automated assembly
  • Packaging: tape-and-reel, 1000/2000/3000 pcs per reel