LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TZMC5V6-M-18 product image
Images for reference only

VISHAY TZMC5V6-M-18

Manufacturer
MPN
TZMC5V6-M-18
LCSC Part #
C7089737
Packaging
SOD-80MiNiMELF
Customer #
Key Attributes
1 Independent 5.2V~6V 5.6V SOD-80MiNiMELF Single Zener Diodes RoHS
DatasheetVISHAY TZMC5V6-M-18
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0656$ 0.07
200+$ 0.0262$ 5.24
500+$ 0.0253$ 12.65
1,000+$ 0.0249$ 24.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-80MiNiMELF
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@1V
Impedance(Zzt)40Ω
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)450Ω

Features

AI Translation
  • Very steep reverse characteristics
  • Low reverse current level
  • Very high stability
  • Low noise
  • TZMC - VZ tolerance ± 5%
  • TZMB - VZ tolerance ± 2%
  • AEC-Q101 qualified

Applications

AI Translation

Voltage Regulation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZV55-C5V6,115NexperiaSOD-80C45,455$ 0.0977
ZMM5V6PF-MST(Semtech)LL-34314,250$ 0.0168
ZMM5V6HXY MOSFETLL-3460,700$ 0.0097
BZV55C5V6YONGYUTAILL-3441,030$0.0118 $0.0124
ZMM5V6JSMSEMILL-3433,600$0.0112 $0.0117
BZV55C5V6LGELL-3426,400$ 0.021
ZMM5V6SlkorLL-3421,100$0.0086 $0.009
ZMM5V6YONGYUTAIMiniMELF(LL-34)16,400$0.0086 $0.009
ZMM5V6-MSMSKSEMILL-3410,200$0.0093 $0.0097
ZMM55-C5V6_R1_10001PANJITMiniMELF3,580$ 0.0361
HBZV55-C5V6HXY MOSFETLL-342,550$0.0085 $0.0096
TZMC5V6-GS08VISHAYMiniMELF(SOD-80)0$ 0.0479
TZMC5V6-M-08VISHAYSOD-80MiNiMELF0$ 0.0656
TZMC5V6-GS18VISHAYMiniMELF(SOD-80)0$ 0.0584
BZV55C5V6 L1GTaiwan SemiconductorMiniMELF0$ 0.0364
BZV55C5V6 L0GTaiwan SemiconductorDO-213AC(MiniMELF)0$ 0.0598
BZT55C5V6 L0GTaiwan SemiconductorDO-213AC(MiniMELF)0$ 0.0647
BZT55C5V6-GS08VISHAYQuadroMELF(SOD-80)0$ 0.0933
BZT55C5V6-GS18VISHAYQuadroMELF(SOD-80)0$ 0.0546
ZMM55-C5V6PANJITMiniMELF0$ 0.032