TECH PUBLIC TPM2101BC3
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPM2101BC3 |
| LCSC Part # | C708752 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2A SOT-323 |
| Datasheet | TECH PUBLIC TPM2101BC3 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 47pF | |
| Ciss-Input Capacitance | 290pF | |
| Pd - Power Dissipation | 450mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2A | |
| Reverse Transfer Capacitance (Crss) | 29pF | |
| RDS(on) | 250mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 3.9nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 47pF | |
| Ciss-Input Capacitance | 290pF | |
| Pd - Power Dissipation | 450mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2A | |
| Reverse Transfer Capacitance (Crss) | 29pF | |
| RDS(on) | 250mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 3.9nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS -20V
- ID -2.0A
- RDS(ON)( at VGS=-4.5V) < 130 mohm
- RDS(ON)( at VGS=-2.5V) < 170 mohm
- RDS(ON)( at VGS=-1.8V) < 250 mohm
Applications
AI Translation
- Battery protection
- Load switch
- Power management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 47pF | |
| Ciss-Input Capacitance | 290pF | |
| Pd - Power Dissipation | 450mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2A | |
| Reverse Transfer Capacitance (Crss) | 29pF | |
| RDS(on) | 250mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 3.9nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 47pF | |
| Ciss-Input Capacitance | 290pF | |
| Pd - Power Dissipation | 450mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2A | |
| Reverse Transfer Capacitance (Crss) | 29pF | |
| RDS(on) | 250mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 3.9nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS -20V
- ID -2.0A
- RDS(ON)( at VGS=-4.5V) < 130 mohm
- RDS(ON)( at VGS=-2.5V) < 170 mohm
- RDS(ON)( at VGS=-1.8V) < 250 mohm
Applications
AI Translation
- Battery protection
- Load switch
- Power management
C708752 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



