Sensata SSF211X100
| Manufacturer | |
| MPN | SSF211X100 |
| LCSC Part # | C7087332 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet | Sensata SSF211X100 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Current - Supply | - |
Introduction
The SSF211 is a horizontal internal-mount switch requiring installation from inside the tank via 1/8" BSP thread. The stem material is 304 stainless steel, and the float is 316 stainless steel. The minimum specific gravity requirement for the float is 0.8. The switch action can be reversed by mounting the device so that the float moves upward away from the body (rather than the more common downward movement).
Features
- Internal mounting via 1/8" BSP thread
- 316 stainless steel float
- Compact switch design
- High temperature version available (180°C)
- User-configurable NO (closes on rise) or NC (closes on fall)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 115.2396 | $ 115.24 |
| 200+ | $ 45.9813 | $ 9196.26 |
| 500+ | $ 44.4448 | $ 22222.40 |
| 1,000+ | $ 43.6861 | $ 43686.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Current - Supply | - |
Introduction
The SSF211 is a horizontal internal-mount switch requiring installation from inside the tank via 1/8" BSP thread. The stem material is 304 stainless steel, and the float is 316 stainless steel. The minimum specific gravity requirement for the float is 0.8. The switch action can be reversed by mounting the device so that the float moves upward away from the body (rather than the more common downward movement).
Features
- Internal mounting via 1/8" BSP thread
- 316 stainless steel float
- Compact switch design
- High temperature version available (180°C)
- User-configurable NO (closes on rise) or NC (closes on fall)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

