LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SS10P2CL-M3/86A

Manufacturer
MPN
SS10P2CL-M3/86A
LCSC Part #
C7086995
Packaging
TO-277A
Customer #
Key Attributes
1 Pair Common Cathode 5A 20V 520mV@5A TO-277A Diode Arrays RoHS
DatasheetVISHAY SS10P2CL-M3/86A
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-277A
Diode Configuration1 Pair Common Cathode
Current - Rectified5A
Voltage - DC Reverse(Vr)20V
Reverse Leakage Current (Ir)850uA@20V
Voltage - Forward(Vf@If)520mV@5A

Features

AI Translation
  • Ultra-thin design with typical height of 1.1mm
  • Compatible with automated placement
  • Low forward voltage drop, reduced power dissipation
  • High efficiency
  • Low thermal resistance
  • MSL Level 1 per J-STD-020, LF max peak temperature 260°C
  • AEC-Q101 qualified version available, automotive ordering code: base P/N HM3

Applications

AI Translation

For use in switch-mode power supply high-frequency rectifiers, freewheeling diodes, DC/DC converters, and polarity protection applications.