LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON BK1/TDC10-60-R

Manufacturer
MPN
BK1/TDC10-60-R
LCSC Part #
C7086761
Packaging
-
Customer #
Key Attributes
600mA Glass Tube Fuse 60mA Fuses RoHS
DatasheetEATON BK1/TDC10-60-R
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerEATON
Packaging-
Interrupt Rating600mA
TypeGlass Tube Fuse
Current Rating60mA

Features

AI Translation
  • TDC10: fast-acting type
  • TDC11: time-delay type
  • Lead-free, RoHS compliant
  • Physical dimensions: 1/4" × 1 1/4"
  • Glass tube with electroplated brass end cap construction
  • Breaking capacity: 10× rated current
  • TDC10 complies with British Standard BS2950A