LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin BMMA000606304R7MX2 product image
Images for reference only

Chilisin BMMA000606304R7MX2

Manufacturer
ChilisinAsian Brands
MPN
BMMA000606304R7MX2
LCSC Part #
C7086219
Packaging
SMD,7x6.6mm
Customer #
Key Attributes
FIXED IND 4.7uH 5.5A 35mΩ SMD,7x6.6mm
DatasheetChilisin BMMA000606304R7MX2
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1338$ 0.13
200+$ 0.0534$ 10.68
500+$ 0.0517$ 25.85
1,000+$ 0.0508$ 50.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,7x6.6mm
Current Rating5.5A
Inductance4.7uH
Tolerance±20%
Current - Saturation(Isat)6.5A
DC Resistance(DCR)35mΩ
TypeMagnetic Shielded Inductor

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MHCI06030-4R7M-R8AChilisinSMD,7.3x6.6mm2,070$ 0.1137
MHCB06030-4R7M-C1ChilisinSMD,7x6.6mm925$ 0.1657
MHCB06030-4R7M-C1LChilisinSMD,7x6.6mm1$ 0.1163
MHCI06030-4R7M-S8ChilisinSMD,7.3x6.6mm720$ 0.2228
MHCI06050-4R7M-R8AChilisinSMD,7.3x6.6mm445$ 0.3615
BMRB000606504R7MA1ChilisinSMD,7.3x6.6mm160$ 0.2544
BMMI000606304R7MX1Chilisin-0$ 0.1338
BPCI001010404R7M00ChilisinSMD,10.3x10.3mm0$ 0.2506
APCI001010404R7MY0ChilisinSMD,10.3x10.3mm0$ 0.2809
BMMA000606504R7MV1ChilisinSMD,6.9x6.5mm0$ 0.2472