Chilisin BMCA00060630R33MD1
| Manufacturer | ChilisinAsian Brands |
| MPN | BMCA00060630R33MD1 |
| LCSC Part # | C7086180 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 0.33uH 20A 3.9mΩ |
| Datasheet | Chilisin BMCA00060630R33MD1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | - | |
| Current Rating | 20A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 30A | |
| DC Resistance(DCR) | 3.9mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | - | |
| Current Rating | 20A |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 30A | |
| DC Resistance(DCR) | 3.9mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1492 | $ 0.15 |
| 200+ | $ 0.0596 | $ 11.92 |
| 500+ | $ 0.0576 | $ 28.80 |
| 1,000+ | $ 0.0566 | $ 56.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | - | |
| Current Rating | 20A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 30A | |
| DC Resistance(DCR) | 3.9mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | - | |
| Current Rating | 20A |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 30A | |
| DC Resistance(DCR) | 3.9mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MHCI06030-R33M-R8 | Chilisin | SMD,7.3x6.6mm | 970 | $ 0.149 | ||
| BMRA00060630R33MA1 | Chilisin | SMD,7.3x6.6mm | 860 | $0.1113 $0.1391 | ||
| AMMA00060630R33MV1 | Chilisin | SMD,6.9x6.5mm | 0 | $ 0.2383 | ||
| BMMA00060630R33MX1 | Chilisin | - | 0 | $ 0.1337 | ||
| BMMA00060630R33MV1 | Chilisin | - | 0 | $ 0.1338 | ||
| BMMA00131335R33MX1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.496 | ||
| BMMA00131335R33MV1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.4966 | ||
| AMMA00131364R33MV1 | Chilisin | - | 0 | $ 0.7774 | ||
| BMMA00131364R33MV1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.6253 | ||
| BMMA00131350R33MV1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.5679 |

