LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BAJ0BC0WT

Manufacturer
MPN
BAJ0BC0WT
LCSC Part #
C7086057
Packaging
TO-220FP-5
Customer #
Key Attributes
10V Positive Fixed TO-220FP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetROHM BAJ0BC0WT
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM
PackagingTO-220FP-5
Output Voltage10V
Number of Outputs-
Operating Temperature-40℃~+105℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage16V
Output Current1A
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Introduction

AI Translation

BAxxBC0 is a low dropout voltage regulator with 1.0A output current and ±2% output voltage accuracy. It offers a wide output voltage range from 1.5V to 10V, with built-in overcurrent protection and thermal shutdown (TSD) circuits to prevent damage caused by short circuits and overload conditions, respectively.

Features

AI Translation
  • Output voltage accuracy: ±2%
  • Wide output range available: 1.5V - 10V (BAxxBC0 series)
  • Low saturation voltage type with PNP output
  • Built-in overcurrent protection circuit
  • Built-in thermal shutdown circuit
  • Integrated shutdown switch (BAxxBC0WT, BAxxBC0WT-5, BAxxBC0WFP series, BA00BC0WCP-V5)

Applications

AI Translation
  • All electronic devices using microcontrollers and logic circuits