LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec BBS-120-T-B product image
Images for reference only

Samtec BBS-120-T-B

Manufacturer
MPN
BBS-120-T-B
LCSC Part #
C7085228
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 20 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec BBS-120-T-B
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1586$ 12.16
198+$ 4.8517$ 960.64
495+$ 4.689$ 2321.06
1,001+$ 4.61$ 4614.61
Standard Packaging11/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃
Contact PlatingNickel
Number of PINs20P
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.