OMRON SS-01GL13-FT
| Manufacturer | |
| MPN | SS-01GL13-FT |
| LCSC Part # | C7084619 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30V Side Rotation, Adjustable Roller SPDT 125V Limit Switches RoHS |
| Datasheet | OMRON SS-01GL13-FT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 30V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 30V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

