BOURNS SRF3225TABM-201Y
| Manufacturer | |
| MPN | SRF3225TABM-201Y |
| LCSC Part # | C7084479 |
| Packaging | SMD,3.3x2.5mm |
| Customer # | |
| Key Attributes | 200uH@100kHz 5.5Ω 2 10kΩ@10MHz SMD,3.3x2.5mm Common Mode Chokes RoHS |
| Datasheet | BOURNS SRF3225TABM-201Y |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3.3x2.5mm | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 5.5Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 10kΩ@10MHz | |
| Current Rating | 70mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3.3x2.5mm | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 5.5Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 10kΩ@10MHz | |
| Current Rating | 70mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3.3x2.5mm | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 5.5Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 10kΩ@10MHz | |
| Current Rating | 70mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3.3x2.5mm | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 5.5Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 10kΩ@10MHz | |
| Current Rating | 70mA |
Help & FeedbackShow similar products (0) >
C7084479 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

