UNI-ROYAL CFR02SJ0471AA0
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | CFR02SJ0471AA0 |
| LCSC Part # | C70843 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 470Ω ±5% 2W Through Hole,D5xL15.5mm |
| Datasheet | UNI-ROYAL CFR02SJ0471AA0 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 2W | |
| Voltage Rating | 500V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±450ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±450ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 2W | |
| Voltage Rating | 500V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±450ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±450ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C70843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



