LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM SML-020MDTT86

Manufacturer
MPN
SML-020MDTT86
LCSC Part #
C7083701
Packaging
1210
Customer #
Key Attributes
20mA Orange, Emerald Green 1210 LED Indication - Discrete RoHS
DatasheetROHM SML-020MDTT86
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerROHM
Packaging1210
Peak Wavelength570nm;610nm
Lens ColorWater Clear
Luminous Intensity20mcd;10mcd
Forward Current20mA
Illumination ColorOrange, Emerald Green
Voltage - Forward(Vf)2.2V;2V

Introduction

AI Translation

Bi-color SMT chip LED in clear colorless resin package with reflector. Emitting materials: yellow-green GaP and orange GaAsP. Suitable for consumer and industrial applications. Unit weight approximately 0.018g, MSL level 3.

Features

AI Translation
  • Dimensions (L×W×H): 3.0×2.5×1.3 (mm)
  • Type: Reflective (Multicolor)
  • Emission Direction: Top View
  • Color: Yellow-Green / Orange
  • Luminous Intensity IV at IF = 20mA: Typ. 20 / Typ. 10 (mcd)
  • Forward Voltage VF at IF = 20mA: Typ. 2.2 / Typ. 2.0 (V)
  • Peak Wavelength λp at IF = 20mA: Typ. 570 / Typ. 610
  • Viewing Angle 2θ1/2: X-Y Direction 100°/100°, X'-Y' Direction 110°/110°
  • MSL Level: Level 3

Applications

AI Translation
  • Switching backlight
  • Indicator light
  • Design