ROHM SLA-570MT3F
| Manufacturer | |
| MPN | SLA-570MT3F |
| LCSC Part # | C7082637 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 563nm 470mcd 25° Yellow Green 20mA 5mm round lamp head 2.3V Through Hole LED Indication - Discrete RoHS |
| Datasheet | ROHM SLA-570MT3F |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 563nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 470mcd | |
| Viewing Angle | 25° | |
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.3V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 563nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 470mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 25° | |
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.3V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Viewing angle 2θ 1/2: 20° (SLI-570 series)
- Viewing angle 2θ 1/2: 25° (SLA-570 series)
- High brightness
- Color type
- Package outline
- Dimensions
- Recommended pad pattern
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 563nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 470mcd | |
| Viewing Angle | 25° | |
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.3V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 563nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 470mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 25° | |
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.3V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Viewing angle 2θ 1/2: 20° (SLI-570 series)
- Viewing angle 2θ 1/2: 25° (SLA-570 series)
- High brightness
- Color type
- Package outline
- Dimensions
- Recommended pad pattern
C7082637 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

