LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SKYWORKS SI8642BD-B-IS2 product image
  • SI8642BD-B-IS2 thumbnail 1
  • SI8642BD-B-IS2 thumbnail 2
  • SI8642BD-B-IS2 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

SKYWORKS SI8642BD-B-IS2

Hersteller
Herst.-Teilenr.
SI8642BD-B-IS2
LCSC-Nr.
C7081249
Verp.
SOIC-16
Kundennummer
Hauptmerkm.
50kV/us SOIC-16 Digital Isolators RoHS
Datenblattpdf iconSKYWORKS SI8642BD-B-IS2
Alternative Teile10
Vorrätig: 10
10 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 6.3682$ 6.37
10+$ 6.2278$ 62.28
46+$ 6.1347$ 282.20
92+$ 6.0399$ 555.67
Standardgehäuse46/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIsolators/Digital Isolators
HerstellerSKYWORKS
Verp.SOIC-16
FeaturesFail-safe output;Power-on reset
CMTI(kV/us)50kV/us
Number of Channels4
Number of Forward Channels2
Number of Reverse Channels2
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)150Mbps
Default OutputLow Level

Beschreibung

KI-Übersetzung

Low-Power, Quad-Channel Digital Isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve propagation delays of less than 10 ns. Enable inputs provide a single point control for enabling and disabling output drive. Ordering options include a choice of isolation ratings (1.0, 2.5, 3.75 and 5 kV) and a selectable fail-safe operating mode to control the default output state during power loss. All products > 1 kV are safety certified by UL, CSA, VDE, and CQC, and products in wide-body packages support reinforced insulation withstanding up to 5 kVRMS. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Merkmale

KI-Übersetzung
  • High-speed operation: DC to 150 Mbps
  • No start-up initialization required
  • Wide Operating Supply Voltage: 2.5–5.5 V
  • Up to 5000 VRMS isolation
  • Reinforced VDE 0884-10, 10 kV surge capable (Si864xxT)
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Ultra low power (typical):
    • 5 V Operation: 1.6 mA per channel at 1 Mbps; 5.5 mA per channel at 100 Mbps
    • 2.5 V Operation: 1.5 mA per channel at 1 Mbps; 3.5 mA per channel at 100 Mbps
  • Tri-state outputs with ENABLE
  • Schmitt trigger inputs
  • Selectable fail-safe mode: Default high or low output (ordering option)
  • Precise timing (typical):
    • 10 ns propagation delay
    • 1.5 ns pulse width distortion
    • 0.5 ns channel-channel skew
    • 2 ns propagation delay skew
    • 5 ns minimum pulse width
  • Transient Immunity: 50 kV/μs
  • AEC-Q100 qualification
  • Wide temperature range: -40 to 125 °C
  • RoHS-compliant packages: SOIC-16 wide body, SOIC-16 narrow body, QSOP-16
  • Automotive-grade OPNs available: AIAG compliant PPAP documentation support, IMDS and CAMDS listing support

Anwendungen

KI-Übersetzung
  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
  • Motor control
  • Power inverters
  • Communications systems
  • On-board chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid Electric Vehicles
  • Battery Electric Vehicles

Alternative Teile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SI8642BD-ASSKYWORKSSOIC-16170$ 7.1405
SI8642BD-B-ISRSILICON LABSSOIC-160$ 1.4856
SI8642ED-AS2RSKYWORKSSOIC-160$ 6.0302
SI8642BD-AS2SKYWORKSSOIC-160$ 7.1169
SI8642BD-AS2RSKYWORKSSOIC-160$ 6.0302
SI8642BD-B-ISSKYWORKSSOIC-160$ 4.1887
SI8642ET-ASRSKYWORKSSOIC-160$ 6.0302
SI8642ED-AS2SKYWORKSSOIC-160$ 7.1169
SI8642ED-B-IS2RSKYWORKSSOIC-160$ 4.8416
SI8642ET-ISRSKYWORKSSOIC-160$ 4.8416