Lattice SII1136CTU
| Manufacturer | |
| MPN | SII1136CTU |
| LCSC Part # | C7080488 |
| Packaging | TQFP-100-EP(14x14) |
| Customer # | |
| Key Attributes | 3Gbps 3.135V~3.465V Driver I2C TQFP-100-EP(14x14) Video Processing RoHS |
| Datasheet | Lattice SII1136CTU |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Lattice | |
| Packaging | TQFP-100-EP(14x14) | |
| Data Rate | 3Gbps | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Built-in phase-locked loop;Video format detection | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Driver | |
| Control Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Lattice | |
| Packaging | TQFP-100-EP(14x14) | |
| Data Rate | 3Gbps | |
| Voltage - Supply | 3.135V~3.465V |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Video format detection | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Driver | |
| Control Interface | I2C |
Introduction
Sil9136-3/Sil1136 HDMI Deep Color Transmitter datasheet, covering general descriptions of video input, audio input, HDMI output, control capabilities, and packaging, as well as functional descriptions including video data input and conversion, audio data capture, frame processing, HDCP encryption engine, TMDS transmitter, and other functional modules, along with electrical specifications, pin diagrams, and pin descriptions.
Features
- RGB to YCbCr Color Space Converter
- YCbCr to RGB Color Space Converter
- I2C Register Information
- I2S Audio Input
- Direct Stream Digital Input
- S/PDIF Input
- I2S and S/PDIF Supported MCLK Frequencies
- Audio Downsampler Limitations
- High Bitrate Audio on HDMI
- Power Domains
- Internal DDC Master
- Deep Color Support
- Source Termination
- 3D and 4K Video Formats
- Control Signal Connections
- Input Data Bus Mapping
- Common Video Input Formats
- RGB and YCbCr 4:4:4 Separate Sync
- YC 4:2:2 Separate Sync Formats
- YC 4:2:2 Embedded Syncs Formats
- YC Mux 4:2:2 Separate Sync Formats
- YC Mux 4:2:2 Embedded Sync Formats
- RGB and YCbCr 4:4:4 Dual Edge Mode Formats
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Lattice | |
| Packaging | TQFP-100-EP(14x14) | |
| Data Rate | 3Gbps | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Built-in phase-locked loop;Video format detection | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Driver | |
| Control Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Lattice | |
| Packaging | TQFP-100-EP(14x14) | |
| Data Rate | 3Gbps | |
| Voltage - Supply | 3.135V~3.465V |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Video format detection | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Driver | |
| Control Interface | I2C |
Introduction
Sil9136-3/Sil1136 HDMI Deep Color Transmitter datasheet, covering general descriptions of video input, audio input, HDMI output, control capabilities, and packaging, as well as functional descriptions including video data input and conversion, audio data capture, frame processing, HDCP encryption engine, TMDS transmitter, and other functional modules, along with electrical specifications, pin diagrams, and pin descriptions.
Features
- RGB to YCbCr Color Space Converter
- YCbCr to RGB Color Space Converter
- I2C Register Information
- I2S Audio Input
- Direct Stream Digital Input
- S/PDIF Input
- I2S and S/PDIF Supported MCLK Frequencies
- Audio Downsampler Limitations
- High Bitrate Audio on HDMI
- Power Domains
- Internal DDC Master
- Deep Color Support
- Source Termination
- 3D and 4K Video Formats
- Control Signal Connections
- Input Data Bus Mapping
- Common Video Input Formats
- RGB and YCbCr 4:4:4 Separate Sync
- YC 4:2:2 Separate Sync Formats
- YC 4:2:2 Embedded Syncs Formats
- YC Mux 4:2:2 Separate Sync Formats
- YC Mux 4:2:2 Embedded Sync Formats
- RGB and YCbCr 4:4:4 Dual Edge Mode Formats
C7080488 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

