LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qualcomm B39321B3905U510 product image
Images for reference only

Qualcomm B39321B3905U510

Manufacturer
MPN
B39321B3905U510
LCSC Part #
C7079180
Packaging
SMD3030-6P
Customer #
Key Attributes
315MHz SAW RF Filter
DatasheetQualcomm B39321B3905U510
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3095$ 2.31
200+$ 0.9214$ 184.28
500+$ 0.8911$ 445.55
1,000+$ 0.876$ 876.00
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerQualcomm
PackagingSMD3030-6P
Operating Temperature-45℃~+125℃
Frequency - Center315MHz
Attenuation60dB;55dB;35dB;25dB;50dB
Insertion Loss1.3dB
impedance50Ω;200Ω

Features

AI Translation
  • Package size 3.0±0.1 mm×3.0±0.1 mm
  • Package height 1.1±0.125 mm
  • Package code DCC6D
  • Approximate weight 0.04 g
  • RoHS compatible
  • Package for Surface Mount Technology (SMT)
  • Ni/Au-plated terminals
  • Lead free soldering compatible with J-STD20C
  • Filter surface passivated
  • Electrostatic Sensitive Device (ESD)
  • Moisture Sensitivity Level 1 (MSL1)
  • AEC-Q200 qualified component family (Grade 1: -40 °C to +125 °C)

Applications

AI Translation
  • Low-loss RF filter for Short range devices
  • Impedance transformation from 50 Ω to 200 Ω
  • Unbalanced to balanced operation
  • Very low insertion attenuation
  • Low amplitude ripple
  • Usable pass band 1.0 MHz