LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC AVL3405613

Manufacturer
MPN
AVL3405613
LCSC Part #
C7078449
Packaging
Through Hole
Customer #
Key Attributes
30V Round Plunger SPDT 125V Through Hole Limit Switches RoHS
DatasheetPANASONIC AVL3405613
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerPANASONIC
PackagingThrough Hole
Voltage Rating (DC)30V
Operating Temperature-25℃~+85℃
Termination StylePC Pin
Actuator StyleRound Plunger
CircuitSPDT
Voltage Rating (AC)125V