ABRACON ATFC-0201HQ-2N7B-T
| Manufacturer | |
| MPN | ATFC-0201HQ-2N7B-T |
| LCSC Part # | C7078217 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 2.7nH 450mA 250mΩ 0201 |
| Datasheet | ABRACON ATFC-0201HQ-2N7B-T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0201 | |
| Current Rating | 450mA | |
| Inductance | 2.7nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0201 | |
| Current Rating | 450mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.7nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 14@500MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0717 | $ 0.07 |
| 200+ | $ 0.0286 | $ 5.72 |
| 500+ | $ 0.0277 | $ 13.85 |
| 1,000+ | $ 0.0272 | $ 27.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0201 | |
| Current Rating | 450mA | |
| Inductance | 2.7nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0201 | |
| Current Rating | 450mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.7nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 14@500MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP03TN2N7B02D | muRata | 0201 | 20,700 | $ 0.0214 | ||
| MCI0603TM2N7SHBP | INPAQ | 0201 | 14,200 | $ 0.0025 | ||
| MLG0603P2N7CTZ10 | TDK | 0201 | 719 | $0.0010 $0.0039 | ||
| VHF060303HQ2N7BT03 | FH | 0201 | 300 | $ 0.0014 | ||
| LQP03TG2N7B02D | muRata | 0201 | 13,450 | $ 0.0186 | ||
| LQP03TN2N7C02D | muRata | 0201 | 0 | $ 0.0122 | ||
| LQP03TN2N7BZ2D | muRata | 0201 | 0 | $ 0.0247 | ||
| MLG0603P2N7CTD25 | TDK | 0201 | 0 | $ 0.0147 | ||
| VHF060303HQ2N7ST02 | FH | 0201 | 0 | $ 0.0031 | ||
| VHF060303HQ2N7BT02 | FH | 0201 | 0 | $ 0.0029 |

