DIODES AS393GTR-E1
| Manufacturer | |
| MPN | AS393GTR-E1 |
| LCSC Part # | C7078047 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | LOW POWER LOW OFFSET VOLTAGE DUAL COMPARATORS |
| Datasheet | DIODES AS393GTR-E1 |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-8 | |
| Output Type | Open Collector | |
| Rail to Rail | - | |
| Quiescent Current | 600uA | |
| Output Mode | - | |
| Propagation Delay Time | 200ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-8 | |
| Output Type | Open Collector | |
| Rail to Rail | - | |
| Quiescent Current | 600uA | |
| Output Mode | - | |
| Propagation Delay Time | 200ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Dual Supply | 1V~18V;-18V~-1V | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Introduction
The AS393/393A consist of two independent precision voltage comparators with a typical offset voltage of 1.0mV and high gain. They are specifically designed to operate from a single power supply over wide range of voltages. Operation from split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. The AS393/393A series are compatible with industry standard 393. The AS393A has more stringent input offset voltage than the AS393. The AS393 is available in standard PDIP- 8, SO- 8, TSSOP- 8 and MSOP- 8 packages. The AS393A is available in standard PDIP- 8 and SO- 8 packages.
Features
- Wide Supply Voltage Range
- Single Supply: 2V to 36V
- Dual Supplies: ±10V to ±18V
- Low Supply Current Drain: 0.6mA
- Low Input Bias Current: 25nA (typical)
- Low Input Offset Current: 65.0nA (typical)
- Low Input Offset Voltage: 1.0mV (typical)
- Input Common Mode Voltage Range Includes Ground
- Differential Input Voltage Range Equals to the Power Supply Voltage
- Low Output Saturation Voltage: 200mV at 4mA
- Open Collector Output
- Lead-Free Packages: SO-8, TSSOP-8, PDIP-8
- Totally Lead-Free; RoHS Compliant
- Lead-Free Packages, Available in "Green" Molding Compound: SO-8, TSSOP-8, MSOP-8
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Battery chargers
- Cordless telephones
- Switching power supplies
- DC-DC modules
- PC motherboards
- Communication equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-8 | |
| Output Type | Open Collector | |
| Rail to Rail | - | |
| Quiescent Current | 600uA | |
| Output Mode | - | |
| Propagation Delay Time | 200ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-8 | |
| Output Type | Open Collector | |
| Rail to Rail | - | |
| Quiescent Current | 600uA | |
| Output Mode | - | |
| Propagation Delay Time | 200ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Dual Supply | 1V~18V;-18V~-1V | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Introduction
The AS393/393A consist of two independent precision voltage comparators with a typical offset voltage of 1.0mV and high gain. They are specifically designed to operate from a single power supply over wide range of voltages. Operation from split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. The AS393/393A series are compatible with industry standard 393. The AS393A has more stringent input offset voltage than the AS393. The AS393 is available in standard PDIP- 8, SO- 8, TSSOP- 8 and MSOP- 8 packages. The AS393A is available in standard PDIP- 8 and SO- 8 packages.
Features
- Wide Supply Voltage Range
- Single Supply: 2V to 36V
- Dual Supplies: ±10V to ±18V
- Low Supply Current Drain: 0.6mA
- Low Input Bias Current: 25nA (typical)
- Low Input Offset Current: 65.0nA (typical)
- Low Input Offset Voltage: 1.0mV (typical)
- Input Common Mode Voltage Range Includes Ground
- Differential Input Voltage Range Equals to the Power Supply Voltage
- Low Output Saturation Voltage: 200mV at 4mA
- Open Collector Output
- Lead-Free Packages: SO-8, TSSOP-8, PDIP-8
- Totally Lead-Free; RoHS Compliant
- Lead-Free Packages, Available in "Green" Molding Compound: SO-8, TSSOP-8, MSOP-8
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Battery chargers
- Cordless telephones
- Switching power supplies
- DC-DC modules
- PC motherboards
- Communication equipment
C7078047 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



