ABRACON ASVV-1.544MHZ-N152-T
| Manufacturer | |
| MPN | ASVV-1.544MHZ-N152-T |
| LCSC Part # | C7077837 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 1.544MHz SMD7050-6P Oscillators RoHS |
| Datasheet | ABRACON ASVV-1.544MHZ-N152-T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS;TTL | |
| Frequency | 1.544MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS;TTL | |
| Frequency | 1.544MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS;TTL | |
| Frequency | 1.544MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS;TTL | |
| Frequency | 1.544MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
C7077837 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

