LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Altran Magnetics, LLC ASR-SI240A60RY-LV product image
Images for reference only

Altran Magnetics, LLC ASR-SI240A60RY-LV

Manufacturer
MPN
ASR-SI240A60RY-LV
LCSC Part #
C7077726
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 48V~280V DC Solid State Relays (SSR) RoHS
DatasheetAltran Magnetics, LLC ASR-SI240A60RY-LV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 99.0452$ 99.05
192+$ 39.5202$ 7587.88
496+$ 38.1988$ 18946.60
992+$ 37.5472$ 37246.82
Standard Packaging16/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerAltran Magnetics, LLC
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Operating Temperature-30℃~+80℃
Current - Surge(Itsm)700A
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
FeaturesZero-crossing trigger;Random phase triggering
Forward Current(If)-
Load Voltage48V~280V
Input typeDC