Broadcom ASMT-UWB2-NX3E2
| Manufacturer | |
| MPN | ASMT-UWB2-NX3E2 |
| LCSC Part # | C7077635 |
| Packaging | SMD3528 |
| Customer # | |
| Key Attributes | 4500K 1.8cd~3.55cd 120° 20mA White 3.2V SMD3528 LED Indication - Discrete RoHS |
| Datasheet | Broadcom ASMT-UWB2-NX3E2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD3528 | |
| Installation method | - | |
| Color Temperature | 4500K | |
| Lens Color | - | |
| Luminous Intensity | 1.8cd~3.55cd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD3528 | |
| Installation method | - | |
| Color Temperature | 4500K | |
| Lens Color | - | |
| Luminous Intensity | 1.8cd~3.55cd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | - |
Introduction
This surface mount LED series features the industry-standard PLCC-2 package. These SMT LEDs offer high reliability and are designed to operate across a wide range of environmental conditions. This high reliability makes them ideal for indoor signage applications. These LEDs are compatible with reflow soldering processes. The wide 120° viewing angle makes these LEDs well-suited for panels, pushbuttons, office equipment, industrial equipment, and home appliances. The flat top-emitting surface allows easy integration with light pipes. The built-in reflector enhances light output intensity, making these LEDs also suitable for use as LED pixels in indoor electronic signage.
Features
- High-reliability silicone-encapsulated package, compatible with reflow soldering process
- High luminous efficacy, 100 lm/W
- 8 mm carrier tape, 180 mm reel diameter
- JEDEC MSL 3 rated
- ESD threshold 1000 V (Human Body Model) per JEDEC standard
Applications
Non-automotive applications, general indicator backlighting, gaming console backlighting, industrial lighting, light strips
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4774 | $ 0.48 |
| 200+ | $ 0.191 | $ 38.20 |
| 500+ | $ 0.1849 | $ 92.45 |
| 1,000+ | $ 0.1819 | $ 181.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD3528 | |
| Installation method | - | |
| Color Temperature | 4500K | |
| Lens Color | - | |
| Luminous Intensity | 1.8cd~3.55cd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD3528 | |
| Installation method | - | |
| Color Temperature | 4500K | |
| Lens Color | - | |
| Luminous Intensity | 1.8cd~3.55cd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | - |
Introduction
This surface mount LED series features the industry-standard PLCC-2 package. These SMT LEDs offer high reliability and are designed to operate across a wide range of environmental conditions. This high reliability makes them ideal for indoor signage applications. These LEDs are compatible with reflow soldering processes. The wide 120° viewing angle makes these LEDs well-suited for panels, pushbuttons, office equipment, industrial equipment, and home appliances. The flat top-emitting surface allows easy integration with light pipes. The built-in reflector enhances light output intensity, making these LEDs also suitable for use as LED pixels in indoor electronic signage.
Features
- High-reliability silicone-encapsulated package, compatible with reflow soldering process
- High luminous efficacy, 100 lm/W
- 8 mm carrier tape, 180 mm reel diameter
- JEDEC MSL 3 rated
- ESD threshold 1000 V (Human Body Model) per JEDEC standard
Applications
Non-automotive applications, general indicator backlighting, gaming console backlighting, industrial lighting, light strips
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

