LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP APT58M50JU3

Manufacturer
MPN
APT58M50JU3
LCSC Part #
C7077504
Packaging
SOT-227
Customer #
Key Attributes
543W 500V 58A 65mΩ@10V 1 N-channel N-Channel SOT-227 Single FETs, MOSFETs RoHS
DatasheetMICROCHIP APT58M50JU3
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMICROCHIP
PackagingSOT-227
Output Capacitance(Coss)1.164nF
Ciss-Input Capacitance10.8nF
Pd - Power Dissipation543W
Configuration-
Operating Temperature-40℃~+150℃
Drain to Source Voltage500V
Current - Continuous Drain(Id)58A
Reverse Transfer Capacitance (Crss)148pF
RDS(on)65mΩ@10V
Number1 N-channel
Gate Charge(Qg)340nC@10V
Vgs±30V
TypeN-Channel
Gate Threshold Voltage (Vgs(th))4V

Features

AI Translation
  • Power MOS 8™ Power MOSFET
  • Low on-resistance R<sub>DS(on)</sub>
  • Low input and Miller capacitance
  • Low gate charge
  • Avalanche energy rated
  • Rugged
  • ISOTOP package (SOT-227)
  • Ultra-low stray inductance
  • High integration

Applications

AI Translation
  • AC and DC motor control
  • Switching mode power supplies