LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SG73P1ERTTP7501D

Manufacturer
MPN
SG73P1ERTTP7501D
LCSC Part #
C7077365
Packaging
0402
Customer #
Key Attributes
RES 7.5kΩ ±0.5% 200mW 0402
DatasheetKOA SG73P1ERTTP7501D
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance7.5kΩ
Power(Watts)200mW
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃