LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC APS1241SZ product image
Images for reference only

PANASONIC APS1241SZ

Manufacturer
MPN
APS1241SZ
LCSC Part #
C7077295
Packaging
SOIC-5-175mil
Customer #
Key Attributes
6V 10mA 5V 1.6V 2.7V~5.5V DC SOIC-5-175mil Logic Output Optoisolators RoHS
DatasheetPANASONIC APS1241SZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2464$ 5.25
200+$ 2.0943$ 418.86
500+$ 2.0246$ 1012.30
1,000+$ 1.9898$ 1989.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerPANASONIC
PackagingSOIC-5-175mil
Power Dissipation-
Load Voltage6V
Output Current10mA
Low Level Delay Time55ns
High Level Delay Time55ns
Features-
Reverse Voltage5V
Voltage - Forward(Vf)1.6V
Current transfer ratio-
Voltage - Supply2.7V~5.5V
Forward Current(If)12mA
Operating Temperature-40℃~+105℃
CMTI(kV/us)20kV/us
Number of Channels1
Input threshold current4mA
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Features

AI Translation
  • Low input voltage and low power consumption
  • High-speed photocoupler with integrated receiver circuit IC
  • High-speed communication capability (typical data rate: 20 Mbps)
  • Low power consumption: LED forward current 6~12 mA, supply current max 3 mA
  • High noise immunity (common-mode transient immunity min 20 kV/μs)
  • Guaranteed performance at high temperature (-40~+105°C, -40~+221°F)
  • Isolation voltage: 3750 Vrms
  • Available in totem-pole and open-drain output types

Applications

AI Translation
  • Measuring equipment
  • Factory automation networks
  • High-speed communication I/O
  • Microcomputer communication (SPI, I²C)