LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP9101CK-BATRG1 product image
Images for reference only

DIODES AP9101CK-BATRG1

Manufacturer
MPN
AP9101CK-BATRG1
LCSC Part #
C7077051
Packaging
SOT-25
Customer #
Key Attributes
SOT-25 Battery Management RoHS
DatasheetDIODES AP9101CK-BATRG1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2567$ 0.26
200+$ 0.1025$ 20.50
500+$ 0.099$ 49.50
1,000+$ 0.0973$ 97.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerDIODES
PackagingSOT-25
Operating Temperature-40℃~+85℃
Operating Voltage1.5V~5.5V
Type of Battery-
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection
The Chip Type-

Introduction

AI Translation

The AP9101C is a protection IC developed for lithium-ion/lithium polymer rechargeable battery with a high-precision voltage detection circuit. The AP9101C provides a function to protect batteries by detecting overcharge voltage, overdischarge voltage, overcharge current, overdischarge current and other abnormalities and turning off the external MOSFET switch. The AP9101C also has a built-in fixed time circuit (external capacitors are unnecessary); the protection circuitry can be comprised with fewer external components. The AP9101C is available in standard packages of SOT25 and SOT26.

Features

AI Translation
  • Low Current Consumption (+25°C)
    • Operation Mode: 3.0μA (Typ) VDD = 3.5V
    • Power-Down Mode: 0.01μA (Typ)
  • High-Accuracy Voltage Detection Circuit (+25°C)
    • Overcharge Detection Voltage: 3.5V to 4.5V (5mV Steps) Accuracy ±25mV
    • Overcharge Hysteresis Voltage Range: 0.1V to 0.4V (50mV Steps) Accuracy ±50mV
    • Overdischarge Detection Voltage: 2.0V to 3.4V (10mV Steps) Accuracy ±35mV
    • Overdischarge Hysteresis Voltage Range: 0V to 0.7V (40mV Steps) Accuracy ±65mV
    • Discharge Overcurrent Detection Voltage: 0.05V to 0.32V (10mV Steps) Accuracy ±15mV
    • Short Current Detection Voltage: 0.45V to 0.7V (50mV Steps) Accuracy ±100mV
    • Charge Overcurrent Detection Voltage: -0.2V to -0.05V (10mV Steps) Accuracy ±15mV
    • Overcharger Detection Voltage: 8.0V (Fixed) Accuracy ±2V
    • Overcharger Release Voltage: 7.3V (Fixed) Accuracy ±2V
  • Built-In Fixed Detection Delay Time (+25°C): Accuracy ±20%
  • Power-Down Mode can be Selectable: Available/Unavailable
  • 0V Battery Charge Function can be Selectable: Available/Unavailable
  • Overcharge Protection Mode: Release
  • High-Voltage CMOS Process: Up to 30V between VDD and VM Pins
  • Totally Lead-free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Lithium-Ion Battery Packs
  • Lithium Polymer Battery Packs