LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP7353-28CV4-7

Manufacturer
MPN
AP7353-28CV4-7
LCSC Part #
C7076938
Packaging
X1-WLB0707-4
Customer #
Key Attributes
250mA HIGH PSRR LOW NOISE LDO WITH ENABLE
DatasheetDIODES AP7353-28CV4-7
RoHS Compliance5 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingX1-WLB0707-4
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)18uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current250mA
Output TypeFixed
FeaturesEnable control;Short Circuit Protection

Introduction

AI Translation

The AP7353 is a low dropout regulator with high output voltage accuracy, low RDoSN, high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. The AP7353 includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With the integrated resistor network, fixed output voltage versions can be delivered. With its high PSRR, good line regulation and fast load transient response, the AP7353 is well suited for handheld/wearable communication equipments which require stable voltage sources. The AP7353 is packaged in X1- WLB0707- 4 (Type A1) which allows for smallest footprint and dense PCB layout.

Features

AI Translation
  • Low VIN and Wide VIN Range: 2.0V to 5.5V
  • Guarantee Output Current, 250mA
  • VOUT Accuracy ±1%
  • Ripple Rejection 90dB at 20Hz to 20kHz, IOUT = 10mA
  • Low Output Noise, 10μVrms from 10Hz to 100kHz at 10mA
  • Quiescent Current as Low as 18μA (Typ.)
  • VOUT Fixed 1.8V to 4.5V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, Green Device

Applications

AI Translation
  • Smart Phone/PAD RF Supply
  • Cameras
  • Portable Video
  • Portable Media Player
  • Wireless Adapter
  • Wireless Communication