LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP7315-25SR-7

Manufacturer
MPN
AP7315-25SR-7
LCSC Part #
C7076850
Packaging
SOT-23-3
Customer #
Key Attributes
2.5V Positive Fixed SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetDIODES AP7315-25SR-7
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-23-3
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)35uA
Output ConfigurationPositive
Operating Voltage5.25V
Output Current150mA
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The AP7315 is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. The AP7315 includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on and off. With the integrated resistor network fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7315 is well suited for low power handheld communication equipment. The AP7315 is packaged in X2-DFN1010-4, SOT23, and SOT25 packages and allows for the smallest footprint and a dense PCB layout.

Features

AI Translation
  • Low VIN and Wide VIN Range: 1.7V to 5.25V
  • Guarantee Output Current, 150mA
  • VOUT Accuracy ±1%
  • Ripple Rejection 75dB at 1kHz
  • Low Output Noise, 60μVrms from 10Hz to 100kHz
  • Quiescent Current as Low as 35μA
  • VOUT Fixed 1.1V to 3.3V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, Green Device

Applications

AI Translation
  • Smart Phone/PAD
  • RF Supply
  • Cameras
  • Portable Videos
  • Portable Media Players
  • Wireless Adapters
  • Wireless Communication