LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP130-35YRG-13

Manufacturer
MPN
AP130-35YRG-13
LCSC Part #
C7076801
Packaging
SOT-89R-3
Customer #
Key Attributes
3.5V Positive Fixed SOT-89R-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetDIODES AP130-35YRG-13
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-89R-3
Output Voltage3.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The AP130 is a 300mA, fixed output voltage, low dropout linear regulator. The device includes pass element, error amplifier, band-gap, current-limit and thermal shutdown circuitry. The characteristics of low dropout voltage and less quiescent current make it good for some critical current application, for example, some battery powered devices. The typical quiescent current is approximately 50μA from zero to maximum load. Due to internal flexible design, results in extensively fixed output voltage versions and make it convenient to use for applications. Built-in current-limit and thermal-shutdown functions prevent any fault condition from IC damage.

Features

AI Translation
  • Input Voltage Range: 2.7V to 5.5V
  • Dropout Voltage 400mV at 300mA Output Current
  • Guaranteed 300mA Output Current
  • Internal RON = 1.5Ω PMOS
  • Draws No Base Current
  • Low Quiescent Current 50μA
  • Output Voltage: 1.5V/1.8V/2.0V/2.5V/2.8V/3.0V/3.3V/3.5V; Accuracy 2%
  • Fast Transient Response
  • Good Load Regulation
  • Current Limit and Thermal Shutdown Protection
  • Short Circuit Current Fold-Back
  • Lead Free Packages: SC59, SC59R, SOT89-3L, and SOT89R-3L
  • SC59, SC59R, SOT23, SOT89-3L, and SOT89R-3L: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Applications

AI Translation
  • Battery Powered Device
  • CD-ROM, DVD, and LAN Card
  • PC Peripheral
  • Wireless Communication