LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM SFR01MZPJ433

Manufacturer
MPN
SFR01MZPJ433
LCSC Part #
C7076111
Packaging
0402
Customer #
Key Attributes
RES 43kΩ ±5% 63mW 0402
DatasheetROHM SFR01MZPJ433
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0402
Resistance43kΩ
Power(Watts)63mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Special structure prevents sulfur gas penetration, significantly improving reliability.
  • ROHM resistors are certified to ISO9001 / IATF16949.
  • Compliant with AEC-Q200.