LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SFMC-126-02-S-D product image
Images for reference only

Samtec SFMC-126-02-S-D

Manufacturer
MPN
SFMC-126-02-S-D
LCSC Part #
C7075907
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 52 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetSamtec SFMC-126-02-S-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.7597$ 34.76
204+$ 13.8696$ 2829.40
493+$ 13.4068$ 6609.55
1,003+$ 13.177$ 13216.53
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating2.9A
Number of Pins52P
Insulation Height4.7mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.