LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SEAM-20-07.0-S-05-1-A-K-TR product image
Images for reference only

Samtec SEAM-20-07.0-S-05-1-A-K-TR

Manufacturer
MPN
SEAM-20-07.0-S-05-1-A-K-TR
LCSC Part #
C7075717
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
5 1.27mm Surface Mount,Vertical 100P SMD,P=1.27mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetSamtec SEAM-20-07.0-S-05-1-A-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.4942$ 39.49
150+$ 15.7583$ 2363.75
450+$ 15.233$ 6854.85
1,050+$ 14.9726$ 15721.23
Standard Packaging150/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Rows5
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins100P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.