LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec TSW-125-15-T-T

Manufacturer
MPN
TSW-125-15-T-T
LCSC Part #
C7075576
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 75 Position 2.54mm Pitch Triple Row Through Hole -55℃~+105℃
DatasheetSamtec TSW-125-15-T-T
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Contact PlatingTin
Operating Temperature-55℃~+105℃
Number of PINs75P
Contact MaterialPhosphor Bronze
ColorBlack
Number of Rows3
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.