BOURNS SDR0503-331KL
| Manufacturer | |
| MPN | SDR0503-331KL |
| LCSC Part # | C7075324 |
| Packaging | SMD,5x4.8mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 210mA 3.3Ω SMD,5x4.8mm |
| Datasheet | BOURNS SDR0503-331KL |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x4.8mm | |
| Current Rating | 210mA | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 280mA | |
| DC Resistance(DCR) | 3.3Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x4.8mm | |
| Current Rating | 210mA |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 280mA | |
| DC Resistance(DCR) | 3.3Ω |
Help & FeedbackShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6274 | $ 0.63 |
| 10+ | $ 0.6144 | $ 6.14 |
| 30+ | $ 0.6063 | $ 18.19 |
| 100+ | $ 0.5966 | $ 59.66 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x4.8mm | |
| Current Rating | 210mA | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 280mA | |
| DC Resistance(DCR) | 3.3Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x4.8mm | |
| Current Rating | 210mA |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 280mA | |
| DC Resistance(DCR) | 3.3Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FCD43-331M | cjiang | SMD,4.5x4mm | 1,570 | $ 0.0381 | ||
| SDR0604-331KL | BOURNS | SMD,5.8x5.8mm | 15 | $ 0.5734 | ||
| AIUR-07-331K | ABRACON | Through Hole,D6xL4mm | 0 | $ 0.3438 | ||
| LD1-331-R | EATON | SMD,4.5x4mm | 0 | $ 0.485 | ||
| SDR7030-331K | BOURNS | SMD,7x7mm | 0 | $ 0.3535 | ||
| AIUR-16-331K | ABRACON | Through Hole,D7xL9.5mm | 0 | $ 0.494 | ||
| SRR0805-331K | BOURNS | SMD,8x10.5mm | 0 | $ 0.4739 | ||
| RCH855NP-331K | Sumida | Through Hole,D=7.8mm | 0 | $ 0.7572 | ||
| AIUR-05-331K | ABRACON | Through Hole,D8.5xL9mm | 0 | $ 0.2579 | ||
| SBC2-331-341 | KEMET | Through Hole,D=7mm | 0 | $ 0.9903 |



