BOURNS SDE0604A-151K
| Manufacturer | |
| MPN | SDE0604A-151K |
| LCSC Part # | C7075222 |
| Packaging | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 520mA 1.1Ω SMD,5.8x5.2mm |
| Datasheet | BOURNS SDE0604A-151K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 520mA | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.1Ω | |
| Current - Saturation(Isat) | 520mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 520mA |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.1Ω | |
| Current - Saturation(Isat) | 520mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4899 | $ 0.49 |
| 200+ | $ 0.196 | $ 39.20 |
| 500+ | $ 0.1897 | $ 94.85 |
| 1,000+ | $ 0.1865 | $ 186.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 520mA | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.1Ω | |
| Current - Saturation(Isat) | 520mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 520mA |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.1Ω | |
| Current - Saturation(Isat) | 520mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDR0805-151KL | BOURNS | SMD,7.8x7.8mm | 77 | $ 0.67 | ||
| PD75R-154K | API Delevan | SMD,7.7x6.9mm | 0 | $ 6.092 | ||
| 4922R-27K | API Delevan | SMD,13.2x6.4mm | 0 | $ 6.978 | ||
| PD104R-154K | API Delevan | SMD,9.8x8.8mm | 0 | $ 5.5539 | ||
| 4922-27K | API Delevan | SMD,13.2x6.4mm | 0 | $ 6.978 | ||
| B82473A1154K000 | TDK | - | 0 | $ 0.228 | ||
| B82473M1154K000 | TDK | - | 0 | $ 0.3028 | ||
| RCH895NP-151K | Sumida | Through Hole,D=7.8mm | 0 | $ 0.2765 | ||
| AIUR-03-151K | ABRACON | Through Hole,D9xL12mm | 0 | $ 0.2104 | ||
| CTIHSM5832F-151K | Central | SMD,16.2x8.1mm | 0 | $ 6.9153 |

