Bel Fuse SCIH1040HC-1R2M
| Manufacturer | |
| MPN | SCIH1040HC-1R2M |
| LCSC Part # | C7074930 |
| Packaging | SMD,11.5x10.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1.2uH 18A 3.8mΩ SMD,11.5x10.2mm |
| Datasheet | Bel Fuse SCIH1040HC-1R2M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,11.5x10.2mm | |
| Current Rating | 18A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 3.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,11.5x10.2mm | |
| Current Rating | 18A |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 3.8mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4927 | $ 1.49 |
| 200+ | $ 0.5956 | $ 119.12 |
| 500+ | $ 0.5759 | $ 287.95 |
| 800+ | $ 0.5668 | $ 453.44 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,11.5x10.2mm | |
| Current Rating | 18A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 3.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,11.5x10.2mm | |
| Current Rating | 18A |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 3.8mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSB-1050-1R2-M | YOUCHI | SMD,10.5x10.2mm | 172 | $0.6372 $0.708 | ||
| XAL7070-122MEC | Coilcraft | SMD,7x7mm | 36 | $ 3.5973 | ||
| CDEP145NP-1R2MC-140 | Sumida | SMD-3P,14.5x14.5mm | 0 | $ 3.1631 | ||
| CTSFW1050F-1R2M | Central | - | 0 | $ 16.5236 | ||
| HCM1A1307-1R2-R | EATON | SMD,13.7x13mm | 0 | $ 0.4947 | ||
| SCEP147H-1R2 | Bel Fuse | SMD-3P,15x14.9mm | 0 | $ 5.053 | ||
| CTCDEP147HF-1R2M | Central | - | 0 | $ 2.4063 | ||
| HCM1A1307V2-1R2-R | EATON | SMD,13.5x12.6mm | 0 | $ 0.485 | ||
| PA4346.122ANLT | PULSE | - | 0 | $ 2.4473 | ||
| CDEP147NP-1R2MC-73 | Sumida | SMD-3P,14.5x14.5mm | 0 | $ 0.9907 |

