Aimtec AMEM5-15S277HAVZ-STD-B
| Manufacturer | |
| MPN | AMEM5-15S277HAVZ-STD-B |
| LCSC Part # | C7072962 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5W High-Efficiency AC-DC Power Supply Module |
| Datasheet | Aimtec AMEM5-15S277HAVZ-STD-B |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | 0.1W | |
| Height | 31mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 680uF | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 76mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 31.5mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 81.5% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | 0.1W | |
| Height | 31mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 680uF | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC |
| Type | Description | |
|---|---|---|
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 76mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 31.5mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 81.5% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Introduction
AMEM5-277HAVZ series is an efficient 5W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-24V, low power consumption, high efficiency, high reliability, and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 2602,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
Features
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 100mV(p-p), max.
- Output short circuit, over-current, over-voltage protection
- Low no-load power consumption of 0.1W
- Efficiency up to 81.5%
- Certified: UL62368-1
- Designed to meet: IEC/EN62368-1, EN60335-1, EN61558-2-16:2009 +. A1:2013, EN61558-1:2005 / A1:2009
Applications
- Telecom
- Power Grid
- Industrial
- Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.4224 | $ 43.42 |
| 200+ | $ 17.3272 | $ 3465.44 |
| 500+ | $ 16.7483 | $ 8374.15 |
| 1,000+ | $ 16.4619 | $ 16461.90 |
Standard Packaging5/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | 0.1W | |
| Height | 31mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 680uF | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 76mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 31.5mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 81.5% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | 0.1W | |
| Height | 31mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 680uF | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC |
| Type | Description | |
|---|---|---|
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 76mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 31.5mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 81.5% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Introduction
AMEM5-277HAVZ series is an efficient 5W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-24V, low power consumption, high efficiency, high reliability, and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 2602,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
Features
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 100mV(p-p), max.
- Output short circuit, over-current, over-voltage protection
- Low no-load power consumption of 0.1W
- Efficiency up to 81.5%
- Certified: UL62368-1
- Designed to meet: IEC/EN62368-1, EN60335-1, EN61558-2-16:2009 +. A1:2013, EN61558-1:2005 / A1:2009
Applications
- Telecom
- Power Grid
- Industrial
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

