LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AMEL3-9SVZ-W

Manufacturer
MPN
AMEL3-9SVZ-W
LCSC Part #
C7072903
Packaging
-
Customer #
Key Attributes
AC-DC Converter, Input Voltage Range 85-264VAC, Output Voltage Range 3.3-24V
DatasheetAimtec AMEL3-9SVZ-W
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
Packaging-
FeaturesOver Current Protection;Overvoltage Protection;Short Circuit Protection;Fault self-recovery

Introduction

AI Translation

The new AMEL3-VZ is an AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 264VAC and an output voltage range from 3.3 - 24V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -40°C to 70°C with full power up to 55°C. It also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.

Features

AI Translation
  • Universal Input: 85 - 264VAC/100 - 370VDC
  • Operating Temp: -40°C to +70°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 50mV(p - p), typ.
  • Output short circuit, over - current, over - voltage protection
  • Regulated Output

Applications

AI Translation
  • street lighting controls
  • grid power
  • LED
  • instrumentation
  • industrial controls
  • communication
  • civil applications