Aimtec AM10EW-4805SZ
| Manufacturer | |
| MPN | AM10EW-4805SZ |
| LCSC Part # | C7072452 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 5V 18V~72V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | Aimtec AM10EW-4805SZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Under Voltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 18V~72V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Under Voltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 18V~72V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Efficiency up to 85%
- Wide 4:1 input range
- Continuous Short Circuit Protection
- Low ripple and noise
- Remote on/off control
- Input/Output Isolation 1500VDC
- Operating temperature -40°C to +85°C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Under Voltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 18V~72V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Under Voltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 18V~72V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Efficiency up to 85%
- Wide 4:1 input range
- Continuous Short Circuit Protection
- Low ripple and noise
- Remote on/off control
- Input/Output Isolation 1500VDC
- Operating temperature -40°C to +85°C
C7072452 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

