Aimtec AM1/4S-0505SH30Z
| Manufacturer | |
| MPN | AM1/4S-0505SH30Z |
| LCSC Part # | C7072403 |
| Packaging | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | 5V 4.5V~5.5V SIP,11.7x6mm DC DC Converters RoHS |
| Datasheet | Aimtec AM1/4S-0505SH30Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 50mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 0.25mW | |
| Conversion Efficiency | 71% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 50mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 0.25mW | |
| Conversion Efficiency | 71% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 0.25 Watt
- DC-DC Converter
- RoHS compliant
- 4 Pin SIP Package
- Low ripple and noise
- High efficiency up to 72%
- Operating temperature -40°C to +85°C
- Input / Output isolation 1000 and 3000VDC
- Pin compatible with multiple manufacturers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 50mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 0.25mW | |
| Conversion Efficiency | 71% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 50mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 0.25mW | |
| Conversion Efficiency | 71% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 0.25 Watt
- DC-DC Converter
- RoHS compliant
- 4 Pin SIP Package
- Low ripple and noise
- High efficiency up to 72%
- Operating temperature -40°C to +85°C
- Input / Output isolation 1000 and 3000VDC
- Pin compatible with multiple manufacturers
C7072403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

