Aimtec AM3O-2412SNZ
| Manufacturer | |
| MPN | AM3O-2412SNZ |
| LCSC Part # | C7072299 |
| Packaging | DIP,24x15.1mm |
| Customer # | |
| Key Attributes | DIP,24x15.1mm DC DC Converters RoHS |
| Datasheet | Aimtec AM3O-2412SNZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,24x15.1mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,24x15.1mm |
Introduction
The AM3O-NZ series is designed to offer an ultra-thin solution to customers with designs that have challenging height considerations. This series is available in both SIP and DIP packages with open frame and metal case options. The total height of 0.24 inches (6.8 mm) for the Dual Inline Package offers significant space optimization when compared to typical 3W DIP products with approximately twice the height (~0.4 inches). In addition, the AM3O-NZ offers an impressive 500VAC or 1500VDC isolation with a 2:1 input voltage range of 4.5 - 9VDC or 4:1 input voltage range of 9 - 36VDC. It is also designed with input under-voltage protection, output over-voltage, over-current, short circuit protection, which enables the AM3O-NZ series to be used in a variety of application related to industrial control, instrumentation and communication equipment.
Features
- Wide Input Range: 4.5VDC – 36VDC
- Operating Temp: -40 °C to +85 °C
- Low ripple & noise, 50mV(p - p) typ.
- Efficiency up to 82%
- Adjustable output voltage
- Output short circuit, over voltage protection
- Optional package: DIP/SMD
- Regulated Output
Applications
- Power Grid
- Industrial
- Telecom
- Instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,24x15.1mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,24x15.1mm |
Introduction
The AM3O-NZ series is designed to offer an ultra-thin solution to customers with designs that have challenging height considerations. This series is available in both SIP and DIP packages with open frame and metal case options. The total height of 0.24 inches (6.8 mm) for the Dual Inline Package offers significant space optimization when compared to typical 3W DIP products with approximately twice the height (~0.4 inches). In addition, the AM3O-NZ offers an impressive 500VAC or 1500VDC isolation with a 2:1 input voltage range of 4.5 - 9VDC or 4:1 input voltage range of 9 - 36VDC. It is also designed with input under-voltage protection, output over-voltage, over-current, short circuit protection, which enables the AM3O-NZ series to be used in a variety of application related to industrial control, instrumentation and communication equipment.
Features
- Wide Input Range: 4.5VDC – 36VDC
- Operating Temp: -40 °C to +85 °C
- Low ripple & noise, 50mV(p - p) typ.
- Efficiency up to 82%
- Adjustable output voltage
- Output short circuit, over voltage protection
- Optional package: DIP/SMD
- Regulated Output
Applications
- Power Grid
- Industrial
- Telecom
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

