Aimtec AM3G-0515DH30Z
| Manufacturer | |
| MPN | AM3G-0515DH30Z |
| LCSC Part # | C7072246 |
| Packaging | SIP,21.9x9.2mm |
| Customer # | |
| Key Attributes | 15V 4.5V~9V SIP,21.9x9.2mm DC DC Converters RoHS |
| Datasheet | Aimtec AM3G-0515DH30Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 3W | |
| Voltage - Supply | 4.5V~9V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 3W | |
| Voltage - Supply | 4.5V~9V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant Operating Temperature -40°C to +85°C
- High Efficiency up to 84%
- Continuous Short Circuit Protection
- Remote On / Off Control
- Wide 2:1 Input Range
- 8 Pin SIP Package
- Input / Output Isolation 1600 & 3000 VDC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 3W | |
| Voltage - Supply | 4.5V~9V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 3W | |
| Voltage - Supply | 4.5V~9V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant Operating Temperature -40°C to +85°C
- High Efficiency up to 84%
- Continuous Short Circuit Protection
- Remote On / Off Control
- Wide 2:1 Input Range
- 8 Pin SIP Package
- Input / Output Isolation 1600 & 3000 VDC
C7072246 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

