LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM3G-0509S-NZ

Manufacturer
MPN
AM3G-0509S-NZ
LCSC Part #
C7072244
Packaging
SIP,22x9.5mm
Customer #
Key Attributes
9V 4.5V~9V SIP,22x9.5mm DC DC Converters RoHS
DatasheetAimtec AM3G-0509S-NZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,22x9.5mm
Number of Outputs1
Iout278mA
Output Voltage9V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency74%
Output Power3W
Voltage - Supply4.5V~9V

Features

AI Translation
  • 1500 and 3000VDC I/O Isolation
  • Very low no load consumption
  • Remote On/Off Control
  • 8 pin SIP package
  • Operating temperature -40°C to 100°C
  • Continuous Short circuit protection
  • Wide 2:1 input range
  • High efficiency up to 84%