Aimtec AM2D-1205DH60Z
| Manufacturer | |
| MPN | AM2D-1205DH60Z |
| LCSC Part # | C7072041 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | ±5V 10.8V~13.2V SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet | Aimtec AM2D-1205DH60Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Length | 19.5mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Length | 19.5mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Operating Temperature -40°C to +85°C
- Low Ripple and Noise
- Pin Compatible with Multiple Manufacturers
- High Efficiency up to 82%
- Isolation of 1000, 3000, 4000, 5200 & 6000 VDC
- 7 Pin SIP Package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Length | 19.5mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Length | 19.5mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Operating Temperature -40°C to +85°C
- Low Ripple and Noise
- Pin Compatible with Multiple Manufacturers
- High Efficiency up to 82%
- Isolation of 1000, 3000, 4000, 5200 & 6000 VDC
- 7 Pin SIP Package
C7072041 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

