Aimtec AM1LS-0524D-NZ
| Manufacturer | |
| MPN | AM1LS-0524D-NZ |
| LCSC Part # | C7071842 |
| Packaging | SMD,15.2x11.2mm |
| Customer # | |
| Key Attributes | -24V~24V 4.5V~5.5V SMD,15.2x11.2mm DC DC Converters RoHS |
| Datasheet | Aimtec AM1LS-0524D-NZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,15.2x11.2mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | -24V~24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,15.2x11.2mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | -24V~24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single output
- SMD Package
- Input / Output Isolation 1500 & 3000 VDC
- Single Output Models Operating Temperature -40℃ to +105℃
- Low Ripple and Noise
- RoHS Compliant
- Industry Standard Pinout
- Continuous Short Circuit Protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.7941 | $ 9.79 |
| 192+ | $ 3.9083 | $ 750.39 |
| 512+ | $ 3.7779 | $ 1934.28 |
| 992+ | $ 3.7128 | $ 3683.10 |
Standard Packaging32/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,15.2x11.2mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | -24V~24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,15.2x11.2mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | -24V~24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single output
- SMD Package
- Input / Output Isolation 1500 & 3000 VDC
- Single Output Models Operating Temperature -40℃ to +105℃
- Low Ripple and Noise
- RoHS Compliant
- Industry Standard Pinout
- Continuous Short Circuit Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

