LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ABLIC S-8213AAE-I6T1U product image
Zdjęcia poglądowe

ABLIC S-8213AAE-I6T1U

Producent
Nr części prod.
S-8213AAE-I6T1U
Nr LCSC
C7070529
Opak.
SNT-6A
Numer Klienta
Klucz. cechy
SNT-6A Battery Management RoHS
Karta Katalogowapdf iconABLIC S-8213AAE-I6T1U
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.8716$ 1.87
200+$ 0.7471$ 149.42
500+$ 0.7229$ 361.45
1,000+$ 0.7108$ 710.80
Standardowa Obudowa5000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ProducentABLIC
Opak.SNT-6A
Type of Battery-
FeaturesOvercharge protection
The Chip Type-

Opis

Tłumaczenie AI

The S-8213 Series is used for secondary protection of lithium-ion rechargeable batteries, and incorporates a high-accuracy voltage detection circuit and a delay circuit. Short-circuits between VC3 to VSS accommodate serial connection of two cells or three cells.

Funkcje

Tłumaczenie AI
  • High-accuracy voltage detection circuit for each cell
  • Overcharge detection voltage (n = 1 to 3): 4.100 V to 4.500 V (in 50 mV steps)
  • Accuracy: ±25 mV (Ta = +25°C)
  • Accuracy: ±30 mV (Ta = 0°C to +60°C)
  • Overcharge hysteresis voltage (n = 1 to 3): 0 V ±25 mV, -0.05 V ±25 mV, -0.40 V ±80 mV
  • Delay times for overcharge detection can be set by an internal circuit only (external capacitors are unnecessary)
  • Output form is selectable: CMOS output, Nch open-drain output
  • Output logic is selectable: Active "H", Active "L"
  • High-withstand voltage: Absolute maximum rating 26 V
  • Wide operation voltage range: 3.6 V to 24 V
  • Wide operation temperature range: Ta = -40°C to +85°C
  • Low current consumption
  • At VCU(n) - 1.0 V for each cell: 2.0 μA max. (Ta = +25°C)
  • At 2.0 V for each cell: 0.3 μA max. (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free

Zastosowania

Tłumaczenie AI
  • Lithium-ion rechargeable battery pack (for secondary protection)